
1N4148WS | |
|---|---|
DigiKey Part Number | 5272-1N4148WSTR-ND - Tape & Reel (TR) 5272-1N4148WSCT-ND - Cut Tape (CT) 5272-1N4148WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS |
Description | DIODE STANDARD 100V 300MA SOD323 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 8 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 100 | 0,71600 Kč | 71,60 Kč |
| 500 | 0,51278 Kč | 256,39 Kč |
| 1 000 | 0,44663 Kč | 446,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36145 Kč | 1 084,35 Kč |
| 6 000 | 0,31833 Kč | 1 909,98 Kč |
| 9 000 | 0,29626 Kč | 2 666,34 Kč |
| 15 000 | 0,27142 Kč | 4 071,30 Kč |
| 21 000 | 0,25669 Kč | 5 390,49 Kč |
| 30 000 | 0,24234 Kč | 7 270,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





