P-Channel 50 V 130mA 200mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 50 V 130mA 200mW (Ta) Surface Mount SOT-23
SOT-323

BSS84

DigiKey Part Number
5399-BSS84TR-ND - Tape & Reel (TR)
5399-BSS84CT-ND - Cut Tape (CT)
5399-BSS84DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84
Description
50V 130MA 10@5V,100MA 200MW 2.5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA 200mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
10Ohm @ 10mA, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
73 pF @ 25 V
FET Type
Power Dissipation (Max)
200mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,56400 Kč15,64 Kč
1000,95940 Kč95,94 Kč
5000,69198 Kč345,99 Kč
1 0000,60418 Kč604,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49219 Kč1 476,57 Kč
6 0000,43550 Kč2 613,00 Kč
9 0000,40650 Kč3 658,50 Kč
15 0000,37387 Kč5 608,05 Kč
21 0000,35451 Kč7 444,71 Kč
30 0000,33568 Kč10 070,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč