
BSS84 | |
|---|---|
DigiKey Part Number | 3372-BSS84TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | BSS84 |
Description | MOSFET SOT-23 P Channel 50V |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,25568 Kč | 15 068,16 Kč |
| Unit Price without VAT: | 1,25568 Kč |
|---|---|
| Unit Price with VAT: | 1,51937 Kč |









