N-Channel 50 V 220mA 225mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 50 V 220mA 225mW (Ta) Surface Mount SOT-23
SOT-323

BSS138

DigiKey Part Number
5399-BSS138TR-ND - Tape & Reel (TR)
5399-BSS138CT-ND - Cut Tape (CT)
5399-BSS138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138
Description
50V 220MA 3.5@10V,220MA 225MW N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 220mA 225mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Mfr
Vgs(th) (Max) @ Id
1.6V @ 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Type
Power Dissipation (Max)
225mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,41800 Kč14,18 Kč
1000,86970 Kč86,97 Kč
5000,62484 Kč312,42 Kč
1 0000,54516 Kč545,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44311 Kč1 329,33 Kč
6 0000,39146 Kč2 348,76 Kč
9 0000,36504 Kč3 285,36 Kč
15 0000,33530 Kč5 029,50 Kč
21 0000,31767 Kč6 671,07 Kč
30 0000,30051 Kč9 015,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč