N-Channel 50 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138

DigiKey Part Number
4530-BSS138TR-ND - Tape & Reel (TR)
4530-BSS138CT-ND - Cut Tape (CT)
4530-BSS138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138
Description
N-CHANNEL ENHANCEMENT MODE MOSFE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,70100 Kč17,01 Kč
1001,03730 Kč103,73 Kč
5000,74878 Kč374,39 Kč
1 0000,65472 Kč654,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53412 Kč1 602,36 Kč
6 0000,47309 Kč2 838,54 Kč
9 0000,44191 Kč3 977,19 Kč
15 0000,40682 Kč6 102,30 Kč
21 0000,38599 Kč8 105,79 Kč
30 0000,36574 Kč10 972,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč