
AA3528SYSK | |
|---|---|
DigiKey Part Number | 754-1539-2-ND - Tape & Reel (TR) 754-1539-1-ND - Cut Tape (CT) 754-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SYSK |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SYSK Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 4,15340 Kč | 415,34 Kč |
| 500 | 3,39328 Kč | 1 696,64 Kč |
| 1 000 | 3,14277 Kč | 3 142,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,92933 Kč | 5 858,66 Kč |
| 4 000 | 2,74790 Kč | 10 991,60 Kč |
| 6 000 | 2,65481 Kč | 15 928,86 Kč |
| 10 000 | 2,54960 Kč | 25 496,00 Kč |
| 14 000 | 2,48696 Kč | 34 817,44 Kč |
| 20 000 | 2,42585 Kč | 48 517,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










