
IPD031N03LGATMA1 | |
|---|---|
DigiKey Part Number | IPD031N03LGATMA1TR-ND - Tape & Reel (TR) IPD031N03LGATMA1CT-ND - Cut Tape (CT) IPD031N03LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD031N03LGATMA1 |
Description | MOSFET N-CH 30V 90A TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD031N03LGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 100 | 17,86090 Kč | 1 786,09 Kč |
| 500 | 14,04892 Kč | 7 024,46 Kč |
| 1 000 | 12,82201 Kč | 12 822,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,49397 Kč | 28 734,92 Kč |
| 5 000 | 10,67337 Kč | 53 366,85 Kč |
| 7 500 | 10,25539 Kč | 76 915,43 Kč |
| 12 500 | 9,78591 Kč | 122 323,88 Kč |
| 17 500 | 9,50795 Kč | 166 389,12 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

















