



BC817-16-TP | |
|---|---|
DigiKey Part Number | BC817-16-TPMSTR-ND - Tape & Reel (TR) BC817-16-TPMSCT-ND - Cut Tape (CT) BC817-16-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16-TP |
Description | TRANS NPN 45V 0.8A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 100 | 0,88610 Kč | 88,61 Kč |
| 500 | 0,63876 Kč | 319,38 Kč |
| 1 000 | 0,55750 Kč | 557,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45405 Kč | 1 362,15 Kč |
| 6 000 | 0,40159 Kč | 2 409,54 Kč |
| 9 000 | 0,37479 Kč | 3 373,11 Kč |
| 15 000 | 0,34461 Kč | 5 169,15 Kč |
| 21 000 | 0,32672 Kč | 6 861,12 Kč |
| 30 000 | 0,30931 Kč | 9 279,30 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






