Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BC817-25-TP

DigiKey Part Number
BC817-25-TPMSTR-ND - Tape & Reel (TR)
BC817-25-TPMSCT-ND - Cut Tape (CT)
BC817-25-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25-TP
Description
TRANS NPN 45V 0.8A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC817-25-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,44900 Kč14,49 Kč
1000,88610 Kč88,61 Kč
5000,63876 Kč319,38 Kč
1 0000,55750 Kč557,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45405 Kč1 362,15 Kč
6 0000,40159 Kč2 409,54 Kč
9 0000,37479 Kč3 373,11 Kč
15 0000,34461 Kč5 169,15 Kč
21 0000,32672 Kč6 861,12 Kč
30 0000,30931 Kč9 279,30 Kč
75 0000,27104 Kč20 328,00 Kč
150 0000,24736 Kč37 104,00 Kč
300 0000,22745 Kč68 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč