
CMD17-21VGD/TR8 | |
|---|---|
DigiKey Part Number | L62505TR-ND - Tape & Reel (TR) L62505CT-ND - Cut Tape (CT) L62505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD17-21VGD/TR8 |
Description | LED GREEN DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD17-21VGD/TR8 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 570nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-YG1A | QT Brightek (QTB) | 2 934 | 1516-QBLP631-YG1ACT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 7,36190 Kč | 736,19 Kč |
| 500 | 6,11672 Kč | 3 058,36 Kč |
| 1 000 | 5,70789 Kč | 5 707,89 Kč |
| 2 000 | 5,36069 Kč | 10 721,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,06593 Kč | 20 263,72 Kč |
| 8 000 | 4,81610 Kč | 38 528,80 Kč |
| 12 000 | 4,68808 Kč | 56 256,96 Kč |
| 20 000 | 4,54360 Kč | 90 872,00 Kč |
| 28 000 | 4,45770 Kč | 124 815,60 Kč |
| 40 000 | 4,37395 Kč | 174 958,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |










