Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC 807-40W H6433 | |
|---|---|
DigiKey Part Number | BC807-40WH6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 807-40W H6433 |
Description | TRANS PNP 45V 0.5A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 200MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40W,115 | Nexperia USA Inc. | 32 946 | 1727-4838-1-ND | 3,15000 Kč | Direct |
| BC807-40W-7 | Diodes Incorporated | 0 | BC807-40WDICT-ND | 5,25000 Kč | Direct |
| BC807-40WT1G | onsemi | 0 | BC807-40WT1GOSCT-ND | 4,20000 Kč | Direct |
| 2SA1313-Y,LF | Toshiba Semiconductor and Storage | 661 | 2SA1313-YLFCT-ND | 5,88000 Kč | Similar |
| 50A02CH-TL-E | onsemi | 6 449 | 50A02CH-TL-EOSCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,63232 Kč | 25 292,80 Kč |
| 50 000 | 0,61480 Kč | 30 740,00 Kč |
| 70 000 | 0,59018 Kč | 41 312,60 Kč |
| 100 000 | 0,56623 Kč | 56 623,00 Kč |
| 250 000 | 0,51369 Kč | 128 422,50 Kč |
| Unit Price without VAT: | 0,63232 Kč |
|---|---|
| Unit Price with VAT: | 0,76511 Kč |








