50A02CH-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 6 449
Unit Price: 13,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 757
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 883
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 865
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 835
Unit Price: 5,46000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7 429
Unit Price: 3,57000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 661
Unit Price: 5,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 500 mA 690MHz 700 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50A02CH-TL-H

DigiKey Part Number
50A02CH-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50A02CH-TL-H
Description
TRANS PNP 50V 0.5A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 690MHz 700 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
50A02CH-TL-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Mfr
Power - Max
700 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
690MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
3-CPH
Vce Saturation (Max) @ Ib, Ic
120mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50A02CH-TL-Eonsemi6 44950A02CH-TL-EOSCT-ND13,44000 KčMFR Recommended
2PB709BRL,215Nexperia USA Inc.01727-2PB709BRL,215CT-ND5,04000 KčSimilar
2PB709BSL,215Nexperia USA Inc.1 7571727-2PB709BSL,215CT-ND5,04000 KčSimilar
2PB710ARL,215Nexperia USA Inc.4 8831727-4145-1-ND5,46000 KčSimilar
2PB710ARL,235Nexperia USA Inc.2 5001727-2PB710ARL,235CT-ND5,46000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes