Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1162-GR,LF

DigiKey Part Number
2SA1162-GRLFTR-ND - Tape & Reel (TR)
2SA1162-GRLFCT-ND - Cut Tape (CT)
2SA1162-GRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1162-GR,LF
Description
TRANS PNP 50V 0.15A S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
2SA1162-GR,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
S-Mini
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857A RFGTaiwan Semiconductor Corporation6 9781801-BC857ARFGCT-ND3,55000 KčSimilar
BC857B RFGTaiwan Semiconductor Corporation4 3251801-BC857BRFGCT-ND3,55000 KčSimilar
BC857C RFGTaiwan Semiconductor Corporation5 0201801-BC857CRFGCT-ND3,55000 KčSimilar
In-Stock: 7 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,12700 Kč21,27 Kč
1001,30970 Kč130,97 Kč
5000,95018 Kč475,09 Kč
1 0000,83318 Kč833,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68364 Kč2 050,92 Kč
6 0000,60794 Kč3 647,64 Kč
9 0000,56931 Kč5 123,79 Kč
15 0000,52582 Kč7 887,30 Kč
21 0000,50006 Kč10 501,26 Kč
30 0000,47498 Kč14 249,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč