
2PB710ASL,215 | |
|---|---|
DigiKey Part Number | 1727-2PB710ASL,215TR-ND - Tape & Reel (TR) 1727-2PB710ASL,215CT-ND - Cut Tape (CT) 1727-2PB710ASL,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB710ASL,215 |
Description | TRANS PNP 50V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 140MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PB710ASL,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1162-GR,LF | Toshiba Semiconductor and Storage | 7 112 | 2SA1162-GRLFCT-ND | 3,55000 Kč | Similar |
| 2SA1179N6-CPA-TB-E | onsemi | 6 408 525 | 2SA1179N6-CPA-TB-E-ND | 1,45989 Kč | Similar |
| 2SA1313-Y,LF | Toshiba Semiconductor and Storage | 630 | 2SA1313-YLFCT-ND | 5,84000 Kč | Similar |
| 50A02CH-TL-E | onsemi | 6 319 | 50A02CH-TL-EOSCT-ND | 13,35000 Kč | Similar |
| 50A02MH-TL-E | onsemi | 7 054 | 869-1118-1-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 100 | 2,04380 Kč | 204,38 Kč |
| 500 | 1,49826 Kč | 749,13 Kč |
| 1 000 | 1,32161 Kč | 1 321,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09630 Kč | 3 288,90 Kč |
| 6 000 | 0,98247 Kč | 5 894,82 Kč |
| 9 000 | 0,92441 Kč | 8 319,69 Kč |
| 15 000 | 0,85908 Kč | 12 886,20 Kč |
| 21 000 | 0,82039 Kč | 17 228,19 Kč |
| 30 000 | 0,78274 Kč | 23 482,20 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

