Bipolar (BJT) Transistor PNP 50 V 500 mA 690MHz 600 mW Surface Mount 3-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50A02MH-TL-E

DigiKey Part Number
869-1118-2-ND - Tape & Reel (TR)
869-1118-1-ND - Cut Tape (CT)
869-1118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50A02MH-TL-E
Description
TRANS PNP 50V 0.5A 3-MCPH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 690MHz 600 mW Surface Mount 3-MCPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Mfr
Power - Max
600 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
690MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
3-SMD, Flat Leads
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
3-MCPH
Vce Saturation (Max) @ Ib, Ic
120mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 054
Factory Stock: 234 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,59000 Kč65,90 Kč
1004,17740 Kč417,74 Kč
5003,13124 Kč1 565,62 Kč
1 0002,79318 Kč2 793,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,22917 Kč6 687,51 Kč
6 0002,02448 Kč12 146,88 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč