Bipolar (BJT) Transistor PNP 50 V 500 mA 690MHz 700 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50A02CH-TL-E

DigiKey Part Number
50A02CH-TL-EOSTR-ND - Tape & Reel (TR)
50A02CH-TL-EOSCT-ND - Cut Tape (CT)
50A02CH-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50A02CH-TL-E
Description
TRANS PNP 50V 0.5A 3-CPH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 690MHz 700 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
50A02CH-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
120mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Power - Max
700 mW
Frequency - Transition
690MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,87400 Kč78,74 Kč
1005,03740 Kč503,74 Kč
5003,80694 Kč1 903,47 Kč
1 0003,40966 Kč3 409,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90437 Kč8 713,11 Kč
6 0002,64974 Kč15 898,44 Kč
9 0002,51997 Kč22 679,73 Kč
15 0002,37410 Kč35 611,50 Kč
21 0002,28770 Kč48 041,70 Kč
30 0002,20375 Kč66 112,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč