2SA1179N6-CPA-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 160 251
Unit Price: 3,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 757
Unit Price: 5,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 883
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 865
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 835
Unit Price: 5,42000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 7 112
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 957
Unit Price: 10,64000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 150 mA 180MHz 200 mW Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1179N6-CPA-TB-E

DigiKey Part Number
2SA1179N6-CPA-TB-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1179N6-CPA-TB-E
Description
TRANS PNP 50V 0.15A
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 180MHz 200 mW Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Packaging
Tape & Reel (TR)
Power - Max
200 mW
Part Status
Obsolete
Frequency - Transition
180MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT3906LT1Gonsemi1 160 251MMBT3906LT1GOSCT-ND3,13000 KčSimilar
2PB709BRL,215Nexperia USA Inc.01727-2PB709BRL,215CT-ND5,01000 KčSimilar
2PB709BSL,215Nexperia USA Inc.1 7571727-2PB709BSL,215CT-ND5,01000 KčSimilar
2PB710ARL,215Nexperia USA Inc.4 8831727-4145-1-ND5,42000 KčSimilar
2PB710ARL,235Nexperia USA Inc.2 5001727-2PB710ARL,235CT-ND5,42000 KčSimilar
Obsolete
Marketplace Stock: 6 408 525 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6 408 525In Stock
Ships from Rochester Electronics, LLC