Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906LT1G

DigiKey Part Number
MMBT3906LT1GOSTR-ND - Tape & Reel (TR)
MMBT3906LT1GOSCT-ND - Cut Tape (CT)
MMBT3906LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906LT1G
Description
TRANS PNP 40V 0.2A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT3906LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT3906-GComchip Technology7 947641-1945-1-ND0,16000 KčDirect
MMBT3906-HFComchip Technology272 772641-1950-1-ND0,16000 KčDirect
MMBT3906LT1HTSA1Infineon Technologies1 768MMBT3906LT1HTSA1CT-ND0,30000 KčDirect
PMBT3906,235Nexperia USA Inc.35 8771727-1885-1-ND0,11000 KčDirect
BC857A RFGTaiwan Semiconductor Corporation8 9821801-BC857ARFGCT-ND0,15000 KčSimilar
In-Stock: 1 224 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,91100 Kč19,11 Kč
1001,17380 Kč117,38 Kč
5000,84874 Kč424,37 Kč
1 0000,74291 Kč742,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,57346 Kč1 720,38 Kč
6 0000,50899 Kč3 053,94 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč