
2PB710ARL,235 | |
|---|---|
DigiKey Part Number | 1727-2PB710ARL,235TR-ND - Tape & Reel (TR) 1727-2PB710ARL,235CT-ND - Cut Tape (CT) 1727-2PB710ARL,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB710ARL,235 |
Description | TRANS PNP 50V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 120MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PB710ARL,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,05780 Kč | 205,78 Kč |
| 500 | 1,50850 Kč | 754,25 Kč |
| 1 000 | 1,33064 Kč | 1 330,64 Kč |
| 2 000 | 1,18051 Kč | 2 361,02 Kč |
| 5 000 | 1,01744 Kč | 5 087,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91646 Kč | 9 164,60 Kč |
| 20 000 | 0,83144 Kč | 16 628,80 Kč |
| 30 000 | 0,78809 Kč | 23 642,70 Kč |
| 50 000 | 0,73936 Kč | 36 968,00 Kč |
| 70 000 | 0,71051 Kč | 49 735,70 Kč |
| 100 000 | 0,68245 Kč | 68 245,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

