Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SBC807-40WT1G | |
|---|---|
DigiKey Part Number | SBC807-40WT1GOSTR-ND - Tape & Reel (TR) SBC807-40WT1GOSCT-ND - Cut Tape (CT) SBC807-40WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC807-40WT1G |
Description | TRANS PNP 45V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SBC807-40WT1G Models |
Category | Power - Max 460 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SC-70-3 (SOT323) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40LT1G | onsemi | 0 | BC807-40LT1GOSCT-ND | 3,36000 Kč | Direct |
| BC807-40LT3G | onsemi | 0 | BC807-40LT3GOSCT-ND | 3,57000 Kč | Direct |
| SBC807-40LT1G | onsemi | 0 | SBC807-40LT1GOSCT-ND | 5,04000 Kč | Direct |
| SBC807-40LT3G | onsemi | 0 | SBC807-40LT3GOSCT-ND | 5,04000 Kč | Direct |
| BC807-40,215 | Nexperia USA Inc. | 0 | 1727-2917-1-ND | 2,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,41480 Kč | 241,48 Kč |
| 500 | 1,77854 Kč | 889,27 Kč |
| 1 000 | 1,57254 Kč | 1 572,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23580 Kč | 3 707,40 Kč |
| 6 000 | 1,11073 Kč | 6 664,38 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









