


2PB709ASW,115 | |
|---|---|
DigiKey Part Number | 2PB709ASW,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PB709ASW,115 |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 2mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83362 Kč | 2 500,86 Kč |
| 6 000 | 0,74434 Kč | 4 466,04 Kč |
| 9 000 | 0,69877 Kč | 6 288,93 Kč |
| 15 000 | 0,64749 Kč | 9 712,35 Kč |
| 21 000 | 0,61710 Kč | 12 959,10 Kč |
| 30 000 | 0,58755 Kč | 17 626,50 Kč |
| 75 000 | 0,52264 Kč | 39 198,00 Kč |
| 150 000 | 0,48251 Kč | 72 376,50 Kč |
| 300 000 | 0,44878 Kč | 134 634,00 Kč |
| Unit Price without VAT: | 0,83362 Kč |
|---|---|
| Unit Price with VAT: | 1,00868 Kč |

