Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

BC857CLT3G | |
|---|---|
DigiKey Part Number | BC857CLT3GOSTR-ND - Tape & Reel (TR) BC857CLT3GOSCT-ND - Cut Tape (CT) BC857CLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CLT3G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC857CLT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857C,215 | Nexperia USA Inc. | 0 | 1727-4243-1-ND | 2,31000 Kč | Direct |
| BC857C-7-F | Diodes Incorporated | 0 | BC857C-FDICT-ND | 4,20000 Kč | Direct |
| BC857CB5003XT | Infineon Technologies | 0 | BC857CB5003XTCT-ND | 2,94000 Kč | Direct |
| BC860C,215 | Nexperia USA Inc. | 0 | 1727-4244-1-ND | 2,94000 Kč | Direct |
| BC860CB5003XT | Infineon Technologies | 0 | BC860CB5003XTCT-ND | 2,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 100 | 1,03030 Kč | 103,03 Kč |
| 500 | 0,74330 Kč | 371,65 Kč |
| 1 000 | 0,64986 Kč | 649,86 Kč |
| 2 000 | 0,57071 Kč | 1 141,42 Kč |
| 5 000 | 0,48464 Kč | 2 423,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40683 Kč | 4 068,30 Kč |
| 20 000 | 0,36436 Kč | 7 287,20 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |








