
PMBT2907A,215 | |
|---|---|
DigiKey Part Number | 1727-2958-2-ND - Tape & Reel (TR) 1727-2958-1-ND - Cut Tape (CT) 1727-2958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2907A,215 |
Description | TRANS PNP 60V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2907A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91340 Kč | 91,34 Kč |
| 500 | 0,65682 Kč | 328,41 Kč |
| 1 000 | 0,57346 Kč | 573,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46665 Kč | 1 399,95 Kč |
| 6 000 | 0,41254 Kč | 2 475,24 Kč |
| 9 000 | 0,38492 Kč | 3 464,28 Kč |
| 15 000 | 0,35380 Kč | 5 307,00 Kč |
| 21 000 | 0,33534 Kč | 7 042,14 Kč |
| 30 000 | 0,31738 Kč | 9 521,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










