PMBT2222A,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,02000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 19 651
Unit Price: 12,07000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 97 942
Unit Price: 1,40000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 611 096
Unit Price: 1,03000 Kč
Datasheet

Direct


onsemi
In Stock: 1 001 083
Unit Price: 1,40000 Kč
Datasheet

Direct


onsemi
In Stock: 69 538
Unit Price: 1,40000 Kč
Datasheet

Direct


onsemi
In Stock: 11 099
Unit Price: 1,87000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,18598 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,43000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 773
Unit Price: 2,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 503
Unit Price: 2,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7 847
Unit Price: 1,12000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,31000 Kč
Datasheet

Similar


onsemi
In Stock: 31 983
Unit Price: 1,31000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT2222A,215

DigiKey Part Number
1727-2956-2-ND - Tape & Reel (TR)
1727-2956-1-ND - Cut Tape (CT)
1727-2956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT2222A,215
Description
TRANS NPN 40V 0.6A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT2222A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
250 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,49100 Kč14,91 Kč
1000,91340 Kč91,34 Kč
5000,65682 Kč328,41 Kč
1 0000,57346 Kč573,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46665 Kč1 399,95 Kč
6 0000,41254 Kč2 475,24 Kč
9 0000,38492 Kč3 464,28 Kč
15 0000,35380 Kč5 307,00 Kč
21 0000,33534 Kč7 042,14 Kč
30 0000,31738 Kč9 521,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč