
CMPT2222A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT2222ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT2222ATRPBFREECT-ND - Cut Tape (CT) 1514-CMPT2222ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT2222A TR PBFREE |
Description | TRANS NPN 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 11,17720 Kč | 1 117,72 Kč |
| 500 | 8,68520 Kč | 4 342,60 Kč |
| 1 000 | 7,88265 Kč | 7 882,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86306 Kč | 20 589,18 Kč |
| 6 000 | 6,34980 Kč | 38 098,80 Kč |
| 9 000 | 6,08832 Kč | 54 794,88 Kč |
| 15 000 | 5,79461 Kč | 86 919,15 Kč |
| 21 000 | 5,62072 Kč | 118 035,12 Kč |
| 30 000 | 5,52772 Kč | 165 831,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










