
MMBT2222A-G | |
|---|---|
DigiKey Part Number | 641-1942-2-ND - Tape & Reel (TR) 641-1942-1-ND - Cut Tape (CT) 641-1942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A-G |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10mV |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW65ALT1G | onsemi | 8 109 | 488-BCW65ALT1GCT-ND | 4,41000 Kč | Similar |
| BSR14 | onsemi | 148 618 | BSR14CT-ND | 10,08000 Kč | Similar |
| MMBT2222ALT1G | onsemi | 776 125 | MMBT2222ALT1GOSCT-ND | 3,15000 Kč | Similar |
| MMBT4401-7-F | Diodes Incorporated | 298 003 | MMBT4401-FDICT-ND | 2,94000 Kč | Similar |
| SMMBT2222ALT3G | onsemi | 26 036 | SMMBT2222ALT3GOSCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 500 | 1,55470 Kč | 777,35 Kč |
| 1 000 | 1,37180 Kč | 1 371,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13872 Kč | 3 416,16 Kč |
| 6 000 | 1,02106 Kč | 6 126,36 Kč |
| 9 000 | 0,96101 Kč | 8 649,09 Kč |
| 15 000 | 0,89348 Kč | 13 402,20 Kč |
| 21 000 | 0,85346 Kč | 17 922,66 Kč |
| 30 000 | 0,81454 Kč | 24 436,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









