
BC807DSF | |
|---|---|
DigiKey Part Number | 1727-BC807DSFTR-ND - Tape & Reel (TR) 1727-BC807DSFCT-ND - Cut Tape (CT) 1727-BC807DSFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807DSF |
Description | TRANS 2PNP 45V 500MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 500mA 80MHz 370mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 370mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,39330 Kč | 339,33 Kč |
| 500 | 2,52522 Kč | 1 262,61 Kč |
| 1 000 | 2,24448 Kč | 2 244,48 Kč |
| 2 000 | 2,00783 Kč | 4 015,66 Kč |
| 5 000 | 1,75132 Kč | 8 756,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,43490 Kč | 14 349,00 Kč |
| 20 000 | 1,31213 Kč | 26 242,60 Kč |
| 30 000 | 1,24957 Kč | 37 487,10 Kč |
| 50 000 | 1,17926 Kč | 58 963,00 Kč |
| 70 000 | 1,13763 Kč | 79 634,10 Kč |
| 100 000 | 1,09716 Kč | 109 716,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


