SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401-7-F

DigiKey Part Number
MMBT4401-FDITR-ND - Tape & Reel (TR)
MMBT4401-FDICT-ND - Cut Tape (CT)
MMBT4401-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401-7-F
Description
TRANS NPN 40V 0.6A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT4401-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
310 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83 959
Factory Stock: 1 875 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,70500 Kč17,05 Kč
1001,05460 Kč105,46 Kč
5000,76158 Kč380,79 Kč
1 0000,66623 Kč666,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54456 Kč1 633,68 Kč
6 0000,48296 Kč2 897,76 Kč
9 0000,45148 Kč4 063,32 Kč
15 0000,41606 Kč6 240,90 Kč
21 0000,39506 Kč8 296,26 Kč
30 0000,37462 Kč11 238,60 Kč
75 0000,32972 Kč24 729,00 Kč
150 0000,30195 Kč45 292,50 Kč
300 0000,27859 Kč83 577,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč