Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBT2222ALT3G

DigiKey Part Number
SMMBT2222ALT3GOSTR-ND - Tape & Reel (TR)
SMMBT2222ALT3GOSCT-ND - Cut Tape (CT)
SMMBT2222ALT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBT2222ALT3G
Description
TRANS NPN 40V 0.6A SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBT2222ALT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSR14onsemi149 235BSR14CT-ND10,08000 KčSimilar
CMPT2222A TR PBFREECentral Semiconductor Corp19 6511514-CMPT2222ATRPBFREECT-ND27,09000 KčDirect
BC817-16 RFGTaiwan Semiconductor Corporation4 6431801-BC817-16RFGCT-ND4,83000 KčSimilar
BC817-25-TPMCC (Micro Commercial Components)498BC817-25-TPMSCT-ND2,73000 KčSimilar
BC847C-TPMCC (Micro Commercial Components)45 761BC847C-TPCT-ND3,15000 KčSimilar
In-Stock: 26 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
1001,55180 Kč155,18 Kč
5001,12928 Kč564,64 Kč
1 0000,99216 Kč992,16 Kč
2 0000,87625 Kč1 752,50 Kč
5 0000,75047 Kč3 752,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,63441 Kč6 344,10 Kč
20 0000,57246 Kč11 449,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč