
CMPT2907A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT2907ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT2907ATRPBFREECT-ND - Cut Tape (CT) 1514-CMPT2907ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT2907A TR PBFREE |
Description | TRANS PNP 60V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,78300 Kč | 147,83 Kč |
| 100 | 9,67170 Kč | 967,17 Kč |
| 500 | 7,47276 Kč | 3 736,38 Kč |
| 1 000 | 6,76430 Kč | 6 764,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,86404 Kč | 17 592,12 Kč |
| 6 000 | 5,41077 Kč | 32 464,62 Kč |
| 9 000 | 5,17986 Kč | 46 618,74 Kč |
| 15 000 | 4,92043 Kč | 73 806,45 Kč |
| 21 000 | 4,76686 Kč | 100 104,06 Kč |
| 30 000 | 4,61761 Kč | 138 528,30 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |








