1500 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF Mica Capacitor 1 kV 2220 (5750 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FF152J-TF

DigiKey Part Number
338-4455-2-ND - Tape & Reel (TR)
338-4455-1-ND - Cut Tape (CT)
338-4455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC22FF152J-TF
Description
CAP MICA 1500PF 5% 1KV 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1500 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,42000 Kč223,42 Kč
10170,02100 Kč1 700,21 Kč
50148,69520 Kč7 434,76 Kč
100142,09140 Kč14 209,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500130,90952 Kč65 454,76 Kč
1 000127,44400 Kč127 444,00 Kč
1 500125,70677 Kč188 560,15 Kč
Manufacturers Standard Package
Unit Price without VAT:223,42000 Kč
Unit Price with VAT:270,33820 Kč