
SUD40N10-25-E3 | |
|---|---|
DigiKey Part Number | SUD40N10-25-E3TR-ND - Tape & Reel (TR) SUD40N10-25-E3CT-ND - Cut Tape (CT) SUD40N10-25-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD40N10-25-E3 |
Description | MOSFET N-CH 100V 40A TO252 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SUD40N10-25-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 60,68400 Kč | 606,84 Kč |
| 100 | 42,72460 Kč | 4 272,46 Kč |
| 500 | 36,08506 Kč | 18 042,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,52668 Kč | 61 053,36 Kč |
| 4 000 | 29,48119 Kč | 117 924,76 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |











