
STD40NF10 | |
|---|---|
DigiKey Part Number | 497-7969-2-ND - Tape & Reel (TR) 497-7969-1-ND - Cut Tape (CT) 497-7969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD40NF10 |
Description | MOSFET N-CH 100V 50A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 125W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD40NF10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 100 | 18,94650 Kč | 1 894,65 Kč |
| 500 | 15,07530 Kč | 7 537,65 Kč |
| 1 000 | 14,29649 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,48314 Kč | 31 207,85 Kč |
| 5 000 | 11,68014 Kč | 58 400,70 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |






