
CMR1U-04M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-04MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-04MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-04MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-04M TR13 PBFREE |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEFM104-G | Comchip Technology | 23 125 | 641-2027-1-ND | 16,48000 Kč | Similar |
| MURA240T3G | onsemi | 11 075 | MURA240T3GOSCT-ND | 15,43000 Kč | Similar |
| RS2GA-13-F | Diodes Incorporated | 6 661 | RS2GA-FDICT-ND | 18,35000 Kč | Similar |
| S1G-13-F | Diodes Incorporated | 129 848 | S1G-FDICT-ND | 5,01000 Kč | Similar |
| US1G-M3/5AT | Vishay General Semiconductor - Diodes Division | 8 866 | 112-US1G-M3/5ATCT-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,50000 Kč | 195,00 Kč |
| 100 | 12,92210 Kč | 1 292,21 Kč |
| 500 | 10,09364 Kč | 5 046,82 Kč |
| 1 000 | 9,18330 Kč | 9 183,30 Kč |
| 2 000 | 8,41749 Kč | 16 834,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,58857 Kč | 37 942,85 Kč |
| 10 000 | 7,07652 Kč | 70 765,20 Kč |
| 15 000 | 6,81579 Kč | 102 236,85 Kč |
| 25 000 | 6,52287 Kč | 163 071,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |











