


S1G-13-F | |
|---|---|
DigiKey Part Number | S1G-FDITR-ND - Tape & Reel (TR) S1G-FDICT-ND - Cut Tape (CT) S1G-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1G-13-F |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S1G-13-F Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42618 Kč | 713,09 Kč |
| 1 000 | 1,25652 Kč | 1 256,52 Kč |
| 2 000 | 1,11353 Kč | 2 227,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,95810 Kč | 4 790,50 Kč |
| 10 000 | 0,86184 Kč | 8 618,40 Kč |
| 15 000 | 0,81275 Kč | 12 191,25 Kč |
| 25 000 | 0,75752 Kč | 18 938,00 Kč |
| 35 000 | 0,72481 Kč | 25 368,35 Kč |
| 50 000 | 0,69300 Kč | 34 650,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








