
CEFM104-G | |
|---|---|
DigiKey Part Number | 641-2027-2-ND - Tape & Reel (TR) 641-2027-1-ND - Cut Tape (CT) 641-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEFM104-G |
Description | DIODE STANDARD 400V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CEFM104-G Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Mini SMA/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,61020 Kč | 661,02 Kč |
| 500 | 5,02986 Kč | 2 514,93 Kč |
| 1 000 | 4,52024 Kč | 4 520,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,96820 Kč | 9 920,50 Kč |
| 5 000 | 3,62669 Kč | 18 133,45 Kč |
| 7 500 | 3,45263 Kč | 25 894,73 Kč |
| 12 500 | 3,25701 Kč | 40 712,62 Kč |
| 17 500 | 3,14117 Kč | 54 970,47 Kč |
| 25 000 | 3,02859 Kč | 75 714,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

