
US1G-M3/5AT | |
|---|---|
DigiKey Part Number | 112-US1G-M3/5ATTR-ND - Tape & Reel (TR) 112-US1G-M3/5ATCT-ND - Cut Tape (CT) 112-US1G-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G-M3/5AT |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,85000 Kč | 585,00 Kč |
| 500 | 4,43310 Kč | 2 216,55 Kč |
| 1 000 | 3,97555 Kč | 3 975,55 Kč |
| 2 000 | 3,59014 Kč | 7 180,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,01624 Kč | 22 621,80 Kč |
| 15 000 | 2,78296 Kč | 41 744,40 Kč |
| 22 500 | 2,66415 Kč | 59 943,37 Kč |
| 37 500 | 2,53064 Kč | 94 899,00 Kč |
| 52 500 | 2,45159 Kč | 128 708,47 Kč |
| 75 000 | 2,37478 Kč | 178 108,50 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











