
MURA240T3G | |
|---|---|
DigiKey Part Number | MURA240T3GOSTR-ND - Tape & Reel (TR) MURA240T3GOSCT-ND - Cut Tape (CT) MURA240T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA240T3G |
Description | DIODE STANDARD 400V 2A SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA240T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 500 | 4,67542 Kč | 2 337,71 Kč |
| 1 000 | 4,19666 Kč | 4 196,66 Kč |
| 2 000 | 3,79340 Kč | 7 586,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,10800 Kč | 15 540,00 Kč |
| 10 000 | 2,85793 Kč | 28 579,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |








