
RR2L4SDDTE25 | |
|---|---|
DigiKey Part Number | RR2L4SDDTE25TR-ND - Tape & Reel (TR) RR2L4SDDTE25CT-ND - Cut Tape (CT) RR2L4SDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR2L4SDDTE25 |
Description | DIODE STANDARD 400V 2A PMDS |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RR2L4SDDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24920 Kč | 156,23 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,79174 Kč | 2 395,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,49889 Kč | 6 748,34 Kč |
| 3 000 | 4,35548 Kč | 13 066,44 Kč |
| 4 500 | 4,28364 Kč | 19 276,38 Kč |
| 7 500 | 4,20408 Kč | 31 530,60 Kč |
| 10 500 | 4,15754 Kč | 43 654,17 Kč |
| 15 000 | 4,11282 Kč | 61 692,30 Kč |
| 37 500 | 4,01652 Kč | 150 619,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


