
SMAJ5.0A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ5.0A-E3/61GITR-ND - Tape & Reel (TR) SMAJ5.0A-E3/61GICT-ND - Cut Tape (CT) SMAJ5.0A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-E3/61 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ5.0A-E3/61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 3,85100 Kč | 385,10 Kč |
| 500 | 2,87546 Kč | 1 437,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,33253 Kč | 4 198,55 Kč |
| 3 600 | 2,10289 Kč | 7 570,40 Kč |
| 5 400 | 1,98575 Kč | 10 723,05 Kč |
| 9 000 | 1,85408 Kč | 16 686,72 Kč |
| 12 600 | 1,77606 Kč | 22 378,36 Kč |
| 18 000 | 1,70022 Kč | 30 603,96 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










