Diode 100 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS3100T3G

DigiKey Part Number
MBRS3100T3GOSTR-ND - Tape & Reel (TR)
MBRS3100T3GOSCT-ND - Cut Tape (CT)
MBRS3100T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS3100T3G
Description
DIODE SCHOTTKY 100V 3A SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS3100T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMC
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBC3100-GComchip Technology39 692641-1119-1-ND21,63000 KčDirect
HSM8100JE3/TR13Microchip Technology1 177150-HSM8100JE3/TR13CT-ND24,99000 KčSimilar
SS310Taiwan Semiconductor Corporation10 8081801-SS310CT-ND13,65000 KčSimilar
SS3H10-M3/9ATVishay General Semiconductor - Diodes Division577SS3H10-M3/9ATGICT-ND24,15000 KčSimilar
In-Stock: 34 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,11100 Kč141,11 Kč
1009,20970 Kč920,97 Kč
5007,09732 Kč3 548,66 Kč
1 0006,41657 Kč6 416,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,25849 Kč13 146,23 Kč
5 0004,83630 Kč24 181,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč