
BSZ034N04LSATMA1 | |
|---|---|
DigiKey Part Number | BSZ034N04LSATMA1TR-ND - Tape & Reel (TR) BSZ034N04LSATMA1CT-ND - Cut Tape (CT) BSZ034N04LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ034N04LSATMA1 |
Description | MOSFET N-CH 40V 19A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 40A (Tc) 2.1W (Ta), 52W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ034N04LSATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2.1W (Ta), 52W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8-FL |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 100 | 13,93850 Kč | 1 393,85 Kč |
| 500 | 10,92232 Kč | 5 461,16 Kč |
| 1 000 | 9,95158 Kč | 9 951,58 Kč |
| 2 000 | 9,13487 Kč | 18 269,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,25116 Kč | 41 255,80 Kč |
| 10 000 | 7,70524 Kč | 77 052,40 Kč |
| 15 000 | 7,42724 Kč | 111 408,60 Kč |
| 25 000 | 7,25481 Kč | 181 370,25 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


















