
ECX-.327-CDX-2096 | |
|---|---|
DigiKey Part Number | 50-ECX-.327-CDX-2096TR-ND - Tape & Reel (TR) 50-ECX-.327-CDX-2096CT-ND - Cut Tape (CT) 50-ECX-.327-CDX-2096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-.327-CDX-2096 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-.327-CDX-1293 | ECS Inc. | 41 567 | 50-ECX-.327-CDX-1293CT-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 13,22200 Kč | 132,22 Kč |
| 25 | 12,50480 Kč | 312,62 Kč |
| 50 | 11,98360 Kč | 599,18 Kč |
| 100 | 11,48720 Kč | 1 148,72 Kč |
| 250 | 10,86404 Kč | 2 716,01 Kč |
| 500 | 10,41440 Kč | 5 207,20 Kč |
| 1 000 | 9,98374 Kč | 9 983,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,33742 Kč | 28 012,26 Kč |
| 6 000 | 8,95167 Kč | 53 710,02 Kč |
| 9 000 | 8,73357 Kč | 78 602,13 Kč |
| 15 000 | 8,46646 Kč | 126 996,90 Kč |
| 21 000 | 8,29513 Kč | 174 197,73 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |









