
SIS443DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS443DN-T1-GE3TR-ND - Tape & Reel (TR) SIS443DN-T1-GE3CT-ND - Cut Tape (CT) SIS443DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS443DN-T1-GE3 |
Description | MOSFET P-CH 40V 35A PPAK 1212-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS443DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4370 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.7mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI040P04PT-AQ | Diotec Semiconductor | 963 | 4878-DI040P04PT-AQCT-ND | 29,20000 Kč | Similar |
| RQ3E110AJTB | Rohm Semiconductor | 12 869 | RQ3E110AJTBCT-ND | 25,65000 Kč | Similar |
| RQ3G100GNTB | Rohm Semiconductor | 45 668 | RQ3G100GNTBCT-ND | 17,94000 Kč | Similar |
| RQ3L050GNTB | Rohm Semiconductor | 6 556 | RQ3L050GNTBCT-ND | 27,11000 Kč | Similar |
| RQ7E110AJTCR | Rohm Semiconductor | 337 | RQ7E110AJTCRCT-ND | 33,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 30,49100 Kč | 304,91 Kč |
| 100 | 20,67200 Kč | 2 067,20 Kč |
| 500 | 16,46584 Kč | 8 232,92 Kč |
| 1 000 | 15,11336 Kč | 15 113,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,39653 Kč | 40 189,59 Kč |
| 6 000 | 12,53280 Kč | 75 196,80 Kč |
| 9 000 | 12,09304 Kč | 108 837,36 Kč |
| 15 000 | 11,99191 Kč | 179 878,65 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |











