


DRV8461SPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8461SPWPRTR-ND - Tape & Reel (TR) 296-DRV8461SPWPRCT-ND - Cut Tape (CT) 296-DRV8461SPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8461SPWPR |
Description | DRV8461SPWPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 3A |
Part Status Active | Voltage - Supply 4.5V ~ 65V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 65V |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface SPI | Supplier Device Package 28-HTSSOP |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| 10 | 124,41300 Kč | 1 244,13 Kč |
| 25 | 115,25400 Kč | 2 881,35 Kč |
| 100 | 105,18530 Kč | 10 518,53 Kč |
| 250 | 102,32408 Kč | 25 581,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,59278 Kč | 231 481,95 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |











