


LT8705IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LT8705IUHF#TRPBFTR-ND - Tape & Reel (TR) LT8705IUHF#TRPBFCT-ND - Cut Tape (CT) LT8705IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8705IUHF#TRPBF |
Description | IC REG CTRLR BUCK-BOOST 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT8705IUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 80V | |
Frequency - Switching | 100kHz ~ 400kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,73000 Kč | 448,73 Kč |
| 10 | 358,91900 Kč | 3 589,19 Kč |
| 25 | 336,46360 Kč | 8 411,59 Kč |
| 100 | 326,08840 Kč | 32 608,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 280,95820 Kč | 702 395,50 Kč |
| Unit Price without VAT: | 448,73000 Kč |
|---|---|
| Unit Price with VAT: | 542,96330 Kč |











