


STM32F427VIT6 | |
|---|---|
DigiKey Part Number | 497-14049-ND |
Manufacturer | |
Manufacturer Product Number | STM32F427VIT6 |
Description | IC MCU 32BIT 2MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F427VIT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,06000 Kč | 321,06 Kč |
| 10 | 253,71900 Kč | 2 537,19 Kč |
| 24 | 237,54875 Kč | 5 701,17 Kč |
| 90 | 219,55744 Kč | 19 760,17 Kč |
| 270 | 208,92778 Kč | 56 410,50 Kč |
| 450 | 204,99647 Kč | 92 248,41 Kč |
| 990 | 199,93744 Kč | 197 938,07 Kč |
| Unit Price without VAT: | 321,06000 Kč |
|---|---|
| Unit Price with VAT: | 388,48260 Kč |





























