
MAX26406AFOCY+ | |
|---|---|
DigiKey Part Number | 175-MAX26406AFOCY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX26406AFOCY+ |
Description | 36V 4A/5A/6A SYNC LOW IQ BUCK CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 51,56360 Kč | 21 656,71 Kč |
| Unit Price without VAT: | 51,56360 Kč |
|---|---|
| Unit Price with VAT: | 62,39196 Kč |









