


DRV8452SPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8452SPWPRTR-ND - Tape & Reel (TR) 296-DRV8452SPWPRCT-ND - Cut Tape (CT) 296-DRV8452SPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8452SPWPR |
Description | 50-V, 5-A, DUAL H-BRIDGE STEPPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8452SPWPR Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 4A |
Part Status Active | Voltage - Load 4.5V ~ 55V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface SPI | Supplier Device Package 28-HTSSOP |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 137,66300 Kč | 1 376,63 Kč |
| 25 | 127,67640 Kč | 3 191,91 Kč |
| 100 | 116,69640 Kč | 11 669,64 Kč |
| 250 | 114,01832 Kč | 28 504,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,96915 Kč | 257 422,88 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |









