


DRV8452PWPR | |
|---|---|
DigiKey Part Number | 296-DRV8452PWPRTR-ND - Tape & Reel (TR) 296-DRV8452PWPRCT-ND - Cut Tape (CT) 296-DRV8452PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8452PWPR |
Description | 50-V, 5-A, DUAL H-BRIDGE STEPPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8452PWPR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Step Resolution 1 ~ 1/256 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Current - Output 4A |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 55V |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface Step/Direction | Supplier Device Package 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,72000 Kč | 168,72 Kč |
| 10 | 130,63900 Kč | 1 306,39 Kč |
| 25 | 121,08720 Kč | 3 027,18 Kč |
| 100 | 110,60090 Kč | 11 060,09 Kč |
| 250 | 107,85212 Kč | 26 963,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,48778 Kč | 243 719,45 Kč |
| Unit Price without VAT: | 168,72000 Kč |
|---|---|
| Unit Price with VAT: | 204,15120 Kč |





